HARTING Elektronik 09200032611

Harting Male Insert, Screw Termination, 4PIN, 10A, 3 Contacts, 230V, Copper Alloy
$ 8.507
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200032611.

IHS

Datasheet3 pages2 years ago

Farnell

element14 APAC

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
-20.95%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1103400-1
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 3+PE HA.3
MX150 Mat-Sealed Male Connector Assembly, Single Row, 3 Circuits, Keying Option A, Black
TE Connectivity172201-1
Conn Circular PL 3 POS Crimp ST Cable Mount Natural Bag
Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray
TE Connectivity / AMP6-146250-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder

Descriptions

Descriptions of HARTING Elektronik 09200032611 provided by its distributors.

HARTING MALE INSERT, SCREW TERMINATION, 4PIN, 10A, 3 CONTACTS, 230V, COPPER ALLOY
RECTANGULAR PLUG INSERT, 3+PE, 16-18AWG, SCREW, 600V, 10A, HAN A SERIES
Conn Power M 3Power POS Screw ST Cable Mount 3 Terminal 1 Port
Heavy Duty Power Connectors HAN A 3 Ground Position Male Screw
Rectangular Connector, 5 Contact(s), Male
Heavy Duty Connector Insert, 3+Pe Signal, Han A Series, 4, 2, Plug, 3A, Pin Rohs Compliant: Yes |Harting 0920 003 2611
Han 3A male screw terminal insert
INSERT, PLUG, 3+E WAY, SCREW, 18-14 AWG; Product Range: Han A Series; Heavy Duty Connector Type: Insert; No. of Contacts: 4 Contacts; Rectangular Shell Size: 3A; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating
Series = Han A / For Shell Size = 3A / Positions = 3 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.75 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200032611
  • 09 20 003 2611
  • 09 20 003 2611.
  • 09-20-003-2611
  • 0920 003 2611
  • 0920-003-2611
  • 9200032611