HARTING Elektronik 09200031750

Han Power Connector Hoods 3A CBL TO CBL PG11 METAL 1 LEVER
$ 11.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200031750.

IHS

Datasheet2 pages2 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+45.85%

Supply Chain

Country of OriginRomania
Introduction Date2018-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09200031750 provided by its distributors.

Han Power Connector Hoods 3A CBL TO CBL PG11 METAL 1 LEVER
Harting 09 20 003 1750 Han 3A Connector Enclosure metal 10 pcs
HAN 3A CABLE TO CABLE SINGLE LEVER PEG(PG THREAD), HAN A SERIES
Hoods cable to cable 3 A zinc die-cast powder-coated
Hood 180° 3 Shell Size Powder Zinc Die Cast Han®
Rectangular Connector Housing,33.6 mm L
Han(R) metal coupling hood,PG11 size 3A
Coupling housing, Han 3 A Met., Han A®
Harting Han 3A-kg-QB-11 - 09200031750
Single Lever Coupler Insert Hood A3
CONN HOOD CPLNG BOTTOM SZ3A PG11
Heavy Duty Connector Hood, Coupler, Pg11 Top Entry, Han A Series, 180 , 3A, Han 3A Inserts & Bases Rohs Compliant: Yes |Harting 09 20 003 1750
HOOD, 3A, TOP ENTRY, ZINC; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Zinc Body; Locking Type: 1 Lever; Rectangular Shell Size: 3A; For Use With: Han 3A Inserts & Bases; Product Range: Han A Series; S

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 20 003 1750
  • 09-20-003-1750
  • 0920-003-1750
  • 9200031750