HARTING Elektronik 09200030827

Han A Base Angled Thermoplastic 1 Lever Rohs Compliant: Yes |Harting 09200030827
$ 6.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200030827.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+5.33%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09200030827 provided by its distributors.

Han A Base Angled Thermoplastic 1 Lever Rohs Compliant: Yes |Harting 09200030827
CONNECTOR, POWER, HEAVY DUTY, BULKHEAD MOUNTING ANGLED HAN 3A 1 LVR
Housings bulkhead mounting angled 3 A polycarbonate
Harting Han 3A-HBMA/P-DL-1Pg11-black - 09200030827
Connector Accessories Bulkhead Housing Black
Han 3A Housing Angled Thermopl 1 Lever
Rectangular Connector Housing,40 mm L
HAN A BASE ANG THERMOPLST 1 LE
CONN BASE SIDE ENTRY SZ3A IP44
3A BLACK PLASTIC HOUSING ANGLE
HEAVY DUTY HOUSING, 3A, 1LEVER, BULKHEAD; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: PC (Polycarbonate) Body; Locking Type: 1 Lever; Rectangular Shell Siz; Available until stocks are exhausted

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 20 003 0827
  • 09-20-003-0827
  • 0920-003-0827
  • 09200030827+
  • 9200030827