HARTING Elektronik 09200030440

Han 3A male HARAX/IDC termination - insert, hood and gland
$ 20.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200030440.

IHS

Datasheet2 pages5 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+127%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-04-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MX150 Mat-Sealed Male Connector Assembly, Single Row, 3 Circuits, Keying Option A, Black
TE Connectivity172201-1
Conn Circular PL 3 POS Crimp ST Cable Mount Natural Bag
Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray
TE Connectivity1-1103400-1
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 3+PE HA.3
TE Connectivity / AMP6-146250-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
3pin 2.54mm 1 Header,Latch Holder 3A 380nm 10.17mm*6.604mm*7.3mm

Descriptions

Descriptions of HARTING Elektronik 09200030440 provided by its distributors.

Han 3A male HARAX/IDC termination - insert, hood and gland
Heavy Duty Power Connectors MALE INSERT HAN 3A 3 POLES
Rectangular Power Connector, 3+E, Han Series, Plug, 3, Pin Rohs Compliant: Yes |Harting 09 20 003 0440
Harting Han 3A mit Harax / Stift - 09200030440
Rectangular Connector, 4 Contact(s), Male
Han A, 3, , DIN , 10A, 230 400 , IDC
Han 3A with Harax / Male, PK 10
CONNECTOR, HARAX, MALE, 3+E; No. of Contacts: 3Contacts; Product Range: Han Series; Connector Mounting: Cable Mount; Contact Termination Type: -; Pitch Spacing: -; Gender: Plug; Contact Gender: Pin; Contact Material: -; Contact
Series = Han A / For Shell Size = 3A / Positions = 3 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = HARAX Connection / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.75 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 20 003 0440
  • 0920 003 0440
  • 0920-003-0440
  • 9200030440