HARTING Elektronik 09200030102

Heavy Duty Power Connectors SCRW MOUNTING HSG HAN 3A 1 LVR LCKING
$ 11.32
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200030102.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+35.90%

Supply Chain

Country of OriginRomania
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09200030102 provided by its distributors.

Heavy Duty Power Connectors SCRW MOUNTING HSG HAN 3A 1 LVR LCKING
Housings screw mounting 3 A zinc die-cast powder-coated
Connector Accessories Housing Straight Gray
HARTING 9200030102 HAN A BASE SCREW PG 13.5
SCREW MOUNT METAL HOUSING PG13.5 SIZE 3A
CONN HOOD TOP ENTRY SZ3A PG13.5
3A HOUSING WITH SCREW MOUNTING
HOUSING, SURFACE, HAN3A, SCREW MOUNT; Accessory Type:Housing; For Use With:Standard Han Connectors; Connector Shell Size:3A; Cable Exit Angle:180°; Connector Body Material:Metal; Colour:Powder Coated, RAL 7037 Grey; Connector Type:Backshell; Material:Zinc Alloy; Series:HAN; Size Range:3A

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 20 003 0102
  • 09-20-003-0102
  • 0920 003 0102
  • 0920-003-0102
  • 9200030102