HARTING Elektronik 09185146323

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Thru-Hole Standard
$ 1.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185146323.

IHS

Datasheet3 pages3 years ago

Farnell

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.30%

CAD Models

Download HARTING Elektronik 09185146323 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-03-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity826632-7
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight
TE Connectivity2-746610-2
Conn IDC Connector PL 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSW

Descriptions

Descriptions of HARTING Elektronik 09185146323 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Thru-Hole Standard
Wire-To-Board Connector, Right Angle, Sek 18 Series, Through Hole, Header, 14, 2.54 Mm Rohs Compliant: Yes |Harting 09 18 514 6323
SEK Low-profile Connector Male connector Thermoplastic resin (PBT) Beige PCB to cable Wave soldering termination Rated current 1A
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Beige Insulator, Receptacle
HEADER, RIGHT ANGLE, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: SEK 18 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co
Gender = Plug / Contacts = 14 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 500

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 514 6323
  • 09-18-514-6323
  • 0918 514 6323
  • 0918-514-6323
  • 9185146323