HARTING Elektronik 09160552001

Harting 09160552001 Han Connector Crimp 1pc simplifies control cabinet install
$ 22.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09160552001.

IHS

Datasheet2 pages2 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+1.68%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-08-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HARTING Elektronik 09160552001 provided by its distributors.

Harting 09160552001 Han Connector Crimp 1pc simplifies control cabinet install
Conn Rectangular M 55Signal/1Ground POS Crimp ST Panel Mount Han®
Rectangular Connector, 56 Contact(s), Male
HARTING 09160552001 重载电源连接器插件和模块
RS APAC
Heavy Duty Insert, Plug, 6B, 55+Pe Pos; Product Range:Han Ddd Series; Heavy Duty Connector Type:Insert; No. Of Contacts:55+Pe Contacts; Rectangular Shell Size:6B; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Suppliedrohs Compliant: Yes |Harting 09160552001
Series = Han DDD / For Shell Size = 6B / Positions = 55 / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CSA / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Polycarbonate / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-16-055-2001
  • 0916-055-2001
  • 9160552001