HARTING Elektronik 09150073021

Standard Circular, Inserts, Male, 7, Crimp Termination, Polyamide, R 15 Series
$ 10.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150073021.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.48%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Industrial97-4106A-16S-1P(662)
Conn Cylindrical Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
Amphenol Industrial97-4102A-20-7P(621)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-4102A-18-1P(621)
Conn Cylindrical Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive

Descriptions

Descriptions of HARTING Elektronik 09150073021 provided by its distributors.

STANDARD CIRCULAR, INSERTS, MALE, 7, CRIMP TERMINATION, POLYAMIDE, R 15 SERIES
Circular Connector, 8 Contact(s), Polycarbonate, Male, Crimp Terminal
Standard Circular Connector R 15 07 Pos M Insert Crimp
Circular Connector Insert, 7, Pin, Crimp, Silver Plated Contacts Rohs Compliant: Yes |Harting 09 15 007 3021
Connector Accessories Insert Straight Polyamide Pebble Gray
Wire Terminal, 250 V, Grey, Crimp Termination Only, 10 PK
Harting R 15-7+E-ISK-STI - 09150073021
R15 MALE INSERT FOR METAL HOOD
INSERT, HANR15, PIN; Product Range: R15 Series; No. of Contacts: 7Contacts; Contact Gender: Pin; Contact Termination Type: Crimp; Contact Plating: Silver Plated Contacts; For Use With: R 15 Series Circular Hoods/Housings; Inse

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 15 007 3021
  • 09-15-007-3021
  • 0915 007 3021
  • 0915-007-3021
  • 9150073021