HARTING Elektronik 09150073001

Circular Connector, 8 Contact(s), Polycarbonate, Male, Crimp Terminal
$ 6.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150073001.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+10.47%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Industrial97-4106A-16S-1P(662)
Conn Cylindrical Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
Amphenol Industrial97-4102A-20-7P(621)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-4102A-18-1P(621)
Conn Cylindrical Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive

Descriptions

Descriptions of HARTING Elektronik 09150073001 provided by its distributors.

Circular Connector, 8 Contact(s), Polycarbonate, Male, Crimp Terminal
Circular Connector Insert, 7, Pin, Crimp, Silver Plated Contacts Rohs Compliant: Yes |Harting 09 15 007 3001
Connector Accessories Insert Straight Polyamide Pebble Gray
Wire Terminal, 250 V, Grey, Crimp Termination Only, 10 PK
CONNECTOR, POWER, HEAVY DUTY, MALE INSERT PLSTIC CRIMP TERM
7 Position Male Plastic Insert Crimp Termination Insert
Harting R 15-7+E-ISK-STI - 09150073001
Harting R 15 07 Pos. M Insert Crimp
INSERT, HANR15, PIN; Product Range: R15 Series; No. of Contacts: 7Contacts; Contact Gender: Pin; Contact Termination Type: Crimp; Contact Plating: Silver Plated Contacts; For Use With: R 15 Series Circular Hoods/Housings; Inse

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9150073001
  • 09 15 007 3001
  • 09-15-007-3001
  • 0915 007 3001
  • 0915-007-3001
  • 9150073001