HARTING Elektronik 09150033101

Socket contact insert, 3A, 1 pole, unequipped, crimp connection, 09150033101
$ 15.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150033101.

IHS

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+10.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09150033101 provided by its distributors.

Socket contact insert, 3A, 1 pole, unequipped, crimp connection, 09150033101
Connector Accessories Insert Straight Polycarbonate Pebble Gray
CONNECTOR, POWER, HEAVY DUTY, HAN 3 QUINTAX FEMALE
HAN 3 Quintax Female Connector Insert Frame
Quintax insert female 1 contacts 10 A 50 V
INSERT FRAME, 3A, POLYCARBONATE; Accessory Type: Insert Frame; For Use With: Harting Han-Brid Series Industrial Connectors; Product Range: Han-Brid Series; SVHC: No SVHC (15-Jan-2018)
RETANGULAR CONNECTOR; Connector Type:Rectangular Power; Series:Han-Brid Quintax 3 A; Gender:Receptacle; No. of Contacts:6; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:3A; Contact Termination:Crimp ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9150033101
  • 09 15 003 3101
  • 0915-003-3101
  • 9150033101