HARTING Elektronik 09150006271

Han D female contact AWG 26-22 (0.14-0.37mm²), Iron-Gold Type J Thermocouple
$ 27.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150006271.

IHS

Datasheet2 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+73.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 09150006271 provided by its distributors.

Han D female contact AWG 26-22 (0.14-0.37mm²), Iron-Gold Type J Thermocouple
Harting Han D F CRIMP CONTACT Fe(Au) 0,14-0 - 09150006271
Heavy Duty Power Connectors FEMALE CONTACT GOLD PLATED
Han D F Crimp Contact Fe 26-22, PK 25
Connector Accessory, Contact, Iron
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
CONTACT H.D. CRIMP SKT 22-26AWG
Heavy Duty Contact, Socket, 22Awg, Crimp; Product Range:Han D Series; Contact Gender:Socket; Wire Size Awg Max:22Awg; Contact Termination Type:Crimp; Current Rating:10A; Contact Material:Iron; Contact Plating:Gold Plated Contacts; Rohs Compliant: Yes |Harting 09150006271

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 15 000 6271
  • 0915-000-6271