HARTING Elektronik 09149162101

Socket contact insert, HD cube, large tab, 16 pole, unequipped, crimp connection, 09149162101
$ 4.975
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09149162101.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-7.12%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09149162101 provided by its distributors.

Socket contact insert, HD cube, large tab, 16 pole, unequipped, crimp connection, 09149162101
Harting 09149162101 Han Domino HD Crimp cube module 2 pcs industrial use
Connector Accessories Module Han® Domino High DensityCube, Large Tab, Polycarbonate Insert Pebble Gray
Han Domino HD 16 pin Cube Female Crimp - large tab
Heavy Duty Module, Rcpt, 16Pos, 4A; Product Range:Han-Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:16 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Current Rating:4A Rohs Compliant: Yes |Harting 09149162101
Series = Han-Modular / Positions = 16 / Insert Gender = Socket / Current Rating A = 4 / Voltage Rating V = 32 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Polycarbonate / Wire Size mm2 Max. mm² = 0.5 / Wire Size mm2 Min. mm² = 0.09 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0914-916-2101
  • 9149162101