HARTING Elektronik 09149162001

Pin contact insert, HD cube, large tab, 16 pole, unequipped, crimp connection, 09149162001
$ 5.052
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09149162001.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+34.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09149162001 provided by its distributors.

Pin contact insert, HD cube, large tab, 16 pole, unequipped, crimp connection, 09149162001
Harting 09149162001 Han Domino HD cube Crimp module 2 pcs industrial use
HARTING Cube, Han-Modular, Han-Domino, 6, , , 16A, 32 V
Connector Accessories Module Han Domino High Density Cube, Large Tab, Polycarbonate Insert Pebble Gray
HEAVY DUTY MODULE, PLUG, 16POS, 4A;
HARTING 09149162001 ヘビーデューティ電源コネクタ
Heavy Duty Module, Plug, 16Pos, 4A; Product Range:Han Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:16 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Harting 09149162001
Series = Han-Modular / Positions = 16 / Insert Gender = Socket / Current Rating A = 4 / Voltage Rating V = 32 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Polycarbonate / Wire Size mm2 Max. mm² = 0.5 / Wire Size mm2 Min. mm² = 0.09 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0914-916-2001