HARTING Elektronik 09149061101

Connector Accessories Module Han® Domino DDCube, Small Tab, Polycarbonate Insert Pebble Gray
$ 3.687
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09149061101.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-4.04%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-04-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of HARTING Elektronik 09149061101 provided by its distributors.

Connector Accessories Module Han® Domino DDCube, Small Tab, Polycarbonate Insert Pebble Gray
HARTING Cube, Han-Modular, Han-Domino, 6, , , 10A, 250 V
Harting Han Domino DD cube, crimp (F.1) - 09149061101
Han Domino DD 6 pin Cube Female Crimp - small tab
HEAVY DUTY MODULE, SOCKET, 6POS, 10A;
HAN DOMINO 6P DD CUBE FE POS.1
Heavy Duty Module, Rcpt, 6Pos, 10A; Product Range:Han Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:6 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Current Rating:10A Rohs Compliant: Yes |Harting 09149061101
Series = Han-Modular / Positions = 6 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Polycarbonate / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0914-906-1101