HARTING Elektronik 09149001000

Dummy cube, Dummy cube, small Tab, non equipped, 09149001000
$ 2.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09149001000.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.09%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09149001000 provided by its distributors.

Dummy cube, Dummy cube, small Tab, non equipped, 09149001000
Harting 09149001000 Han Domino dummy cube Connector 2 pcs
Han Domino Blank Cube - small tab
HEAVY DUTY MODULE, PLUG, RCPT;
HEAVY DUTY MODULE, PLUG, RCPT; Product Range:Han Modular Series; Heavy Duty Connector Type:Module; No. of Contacts:-; Rectangular Shell Size:-; Gender:Plug, Receptacle; Heavy Duty Contact Type:-; Current Rating:- RoHS Compliant: Yes
Series = Han-Modular / Positions = 2 / Insert Gender = Socket / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Contact Gender = Plug / Contact Termination Type = Crimp / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0914-900-1000