HARTING Elektronik 09140240303

Han Power Modular Connectors FRAME FOR 6 MODULES FOR 24P HOOD A-F
$ 23.49
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140240303.

IHS

Datasheet2 pages6 years ago

element14 APAC

HQonline

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+30.46%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140240303 provided by its distributors.

Han Power Modular Connectors FRAME FOR 6 MODULES FOR 24P HOOD A-F
HAN MODULAR FRAME FOR 6 MODULE A-F 24 HOOD HOUSING, HAN-MODULAR SERIES
6 Module Male Heavy Duty Retaining Frame, Hinged Size 24B
Harting Hinged frame 24B for 6 modules (A.. - 09140240303
Connector Accessories Hinged Frame Straight Zinc DieCast
Accessory Type = Frame / For use with = Han Modular
Heavy Duty Power Connectors FRAME FOR 6
Hinged frame zinc die-cast Size 24 B
Connector Accessory, Frame Item
Han Mod Hinged Frame 6 Mod A-F
GELENKRAHMEN 24B FR 6 MODULE (A..F)
FRAME, HINGED, HOOD, 6 MODULE; For Use With:Han Modular Module; Approval Bodies:UL, CSA, SEV; Connector Type:Hardware; Material:Diecast zinc alloy; Material, Contact:Copper Alloy; Plating:Silver; Series:HAN; Temp, Op. Max:125°C; ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 024 0303
  • 09-14-024-0303
  • 0914 024 0303
  • 0914-024-0303
  • 3329823
  • 9140240303