HARTING Elektronik 09140062633

Harting 09 14 006 2633 Pin Module 1pc robust and reliable connection
$ 13.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140062633.

IHS

Datasheet3 pages2 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-11.34%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityT2040063101-000
Heavy Duty Power Connectors 6P 2R 16A 500V Plug 20-14 AWG SpringCont
TE Connectivity963357-5
TE Connectivity 963357-5 Automotive Connectors Male Unshrouded 2X 3P
TE Connectivity / AMP7-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
Mini-Fit Jr. Through Hole PCB Header, Straight, 6 Contacts, 2 Rows, 4.2mm Pitch
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09140062633 provided by its distributors.

Harting 09 14 006 2633 Pin Module 1pc robust and reliable connection
Harting Han E Quick-Lock module, male - 09140062633
Conn Rectangular M 6 POS Crimp ST Cable Mount
Han E 6pin module Male quicklock (20-14AWG)
HARTING 09 14 006 2633 Heavy Duty Connector Insert, Han-Quick Lock, Han-Modular E Series, 6 Contacts, 2, Plug, Pin
Han Ereg module male 6 contacts 16 A 500 V
Rectangular Connector, 6 Contact(s), Male
Heavy Duty Module, Plug, 6Pos, 2.5Mm2; Product Range:Han-Modular Series; No. Of Contacts:6Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Push Lock Pin; Current Rating:16A; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Harting 09 14 006 2633
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 6 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Han-Quick Lock / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 006 2633
  • 0914-006-2633
  • 9140062633