HARTING Elektronik 09140033501

Socket/pin contact insert, 3 pole, unequipped, crimp connection, 09140033501
$ 5.826
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140033501.

IHS

Datasheet2 pages2 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+23.65%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140033501 provided by its distributors.

Socket/pin contact insert, 3 pole, unequipped, crimp connection, 09140033501
Thin Head Knurled Round Body Threaded Insert - Closed End - Metric
HAN PNEUMATIC MODULE, MALE, FEMALE, CONTACTS: 3, POLYCARBONATE, BLUE
Harting Pneumatic module for 3 contacts - 09140033501
Rectangular Connector, 3 Contact(s), Male/Female
Connector Accessories Modular Block Straight
PNEUM. MODULE 3 POS BLUE POLYCARB
PNEUMATIC MODULE, PLUG/RCPT, 3POS; Product Range: Han-Modular Series; Heavy Duty Connector Type: Module; No. of Contacts: 3 Contacts; Rectangular Shell Size: -; Gender: Plug, Receptacle; Heavy Duty Contact Type: -; Current Rat
Series = Han-Modular / Positions = 3 / Insert Gender = Plug / Insert Gender = Socket / Combustibility Class = UL 94 V-0 / Contact Gender = Plug / Contact Gender = Socket / Contact Material = Polycarbonate / Suitable for = Han Industrial Connector

Images

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 003 3501
  • 0914-003-3501
  • 9140033501