HARTING Elektronik 09140023151

Connector Power Heavy Duty Han 100A F Crimp Module, Han-modular Series
$ 11.696
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140023151.

IHS

Datasheet2 pages2 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+5.58%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity794617-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794954-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586019-2
Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Bag Automotive
Connector Wire to Board Header 2 Position 4.2mm Solder Right Angle Thru-Hole Tray
MOLEX 39-31-0028 Header 2 Row 180° w/o PCB Lock 2p 94V-0 0.76µm Sel Gold Drain Holes

Descriptions

Descriptions of HARTING Elektronik 09140023151 provided by its distributors.

CONNECTOR POWER HEAVY DUTY HAN 100A F CRIMP MODULE, HAN-MODULAR SERIES
Harting Han 100A crimp module, female - 09140023151
Hanreg 100 A module female 2 contacts 100 A 1000 V
Han 100Amp Double module Female Crimp (2pin)
Rectangular Connector, 2 Contact(s), Female
Rectangular Connector Insert,100 A
Heavy Duty Module, Rcpt, 2Pos, 35Mm2; Product Range:Han-Modular Series; No. Of Contacts:2Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied; Current Rating:100A Rohs Compliant: Yes |Harting 09 14 002 3151

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140023151
  • 09 14 002 3151
  • 09-14-002-3151
  • 0914-002-3151
  • 9140023151