HARTING Elektronik 09140020301

RECTANGULAR POWER BASE, ALUMINIUM, 1 LEVER; Series: Han-Modular Twin; Connector M
$ 27.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140020301.

IHS

Datasheet3 pages2 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-3.61%

Supply Chain

Country of OriginRomania
Introduction Date2014-07-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
Amphenol AerospaceD38999/24WE35SN
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
ITT / CannonKJB7T11W35PN
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKJB7T9W35SN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB7T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09140020301 provided by its distributors.

RECTANGULAR POWER BASE, ALUMINIUM, 1 LEVER; Series:Han-Modular Twin; Connector M
Housings bulkhead mounting Modular Twin aluminium die-cast powder-coated
Heavy Duty Power Connectors BULKHEAD MOUNTING HAN MODULAR TWIN
Connector Accessory, Housing Item, Aluminium Alloy
Harting Han Modular Twin Housing bulkhead
Hood 180° Powder Aluminum Die Cast Han®
Harting Han 2Mod agg - 09140020301
Housing Material = Die-Cast Aluminium Alloy / Series = Han-Modular Twin / Size = Modular Twin / Cable Exit Angle ° = 180 / Locking Method = 1 Lever / Connector Mounting Type = Bulkhead Mount

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 002 0301
  • 09-14-002-0301
  • 0914-002-0301
  • 9140020301