HARTING Elektronik 09140013174

Han Pe-Module Female Crimp Module For 35Mm2 (Awg 2), Comes W/ Contact |Harting 09140013174
$ 31.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140013174.

IHS

Datasheet2 pages2 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.67%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140013174 provided by its distributors.

Han Pe-Module Female Crimp Module For 35Mm2 (Awg 2), Comes W/ Contact |Harting 09140013174
Socket contact insert, 1 pole, unequipped, crimp connection, 09140013174
Conn Rectangular SKT 1 POS Crimp ST Cable Mount Han-Modular®
Female Insert 1P 100A 2 AWG 1 Contact
Rectangular Connector, 1 Contact(s), Female
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
HARTING 09140013174 電源コネクタモジュール
HEAVY DUTY INSERT, RCPT, 1POS, 35MM2; Product Range: Han-Modular Series; Heavy Duty Connector Type: Insert; No. of Contacts: 1 Contact; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket; Curr

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0914-001-3174