HARTING Elektronik 09140013131

HARTING 09140013131 Han 100A Single Module, Female, PK 2
$ 6.848
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140013131.

IHS

Datasheet2 pages2 years ago

Future Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.32%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1971915-2
Solar Connectors / Photovoltaic Connectors FML W/O Contact Gen 2 Seal 4.5-6.2mm
TE Connectivity1971915-1
Solar Connectors / Photovoltaic Connectors FML W/O Contact Gen 4 Seal 5.8-8mm
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA

Descriptions

Descriptions of HARTING Elektronik 09140013131 provided by its distributors.

HARTING 09140013131 Han 100A Single Module, Female, PK 2
Hanreg 100 A Single module female 1 contacts 100 A 830 V
Rectangular Connector, 1 Contact(s), Female
MODULE FEMALE 1POS CRIMP/SCREW
Heavy Duty Insert, Rcpt, 1Pos, 6-2Awg; Product Range:Han-Modular Series; Heavy Duty Connector Type:Insert; No. Of Contacts:1 Contact; Rectangular Shell Size:-; Gender:Receptacle; Current Rating:100A Rohs Compliant: Yes |Harting 09140013131

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-14-001-3131
  • 0914-001-3131
  • 9140013131