HARTING Elektronik 09140013111

Connector Accessories Adapter Module Straight Polycarbonate Pebble Gray Han-Modular®
$ 7.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140013111.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-22.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK BLIND PLUG DUST CVR 8/8
Amphenol Communications SolutionsMRJ538101
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
AmphenolMRJ548001
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
Amphenol Communications SolutionsMRJ538001
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Automotive
TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Connector Housing, KK 396 2139 Series, Receptacle, 8 Ways, 3.96 mm, 2478 Series Contacts

Descriptions

Descriptions of HARTING Elektronik 09140013111 provided by its distributors.

Connector Accessories Adapter Module Straight Polycarbonate Pebble Gray Han-Modular®
MODULE ADAPTER, HAN GIGABIT INSERT; Acce; MODULE ADAPTER, HAN GIGABIT INSERT; Accessory Type:Module Adapter; For Use With:Han GigaBit Series inserts
RECTANGULAR CONNECTOR ACCESSORIES HAN MODULE ADAPTER FEMALE, HAN-MODULAR SERIES
Harting 09 14 001 3111 adapter module Socket 1pcs compact design
Parallel - Fundamental Quartz Crystal, 155.25MHz Nom
Connector Accessory, Housing Item, Polycarbonate
Harting Han module adapter, female - 09140013111
Heavy Duty Power Connectors FEMALE GIGIBIT HSNG
Ethernet & Telecom Connectors FEMALE GIG
Industrial Rectangular Connector Insert
Connector Insert Receiving Frame
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 8 / Insert Gender = Socket / Current Rating A = 5 / Voltage Rating V = 50 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Material = Copper Alloy / Contact Plating = Nickel / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140013111
  • 09 14 001 3111
  • 09-14-001-3111
  • 0914-001-3111
  • 9140013111