HARTING Elektronik 09140013072

Pin contact insert, 1 pole, unequipped, crimp connection, 09140013072
$ 29.844
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140013072.

IHS

Datasheet2 pages2 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+275%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-04-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140013072 provided by its distributors.

Pin contact insert, 1 pole, unequipped, crimp connection, 09140013072
HAN PE-Module Male crimp module for 16mm² (AWG 6), comes w/ contact
Conn Rectangular PIN 1 POS Crimp ST Cable Mount Han-Modular®
Harting Han PE-module male crimp 16qmm - 09140013072
Male Insert 1P 100A 6 AWG 1 Contact
Rectangular Connector, 1 Contact(s), Male
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
HARTING 09140013072 電源コネクタモジュール
RS APAC
Heavy Duty Insert, Plug, 1Pos, 16Mm2; Product Range:Han-Modular Series; No. Of Contacts:1Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin; Current Rating:100A; Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09140013072

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0914-001-3072