HARTING Elektronik 09140012732

Socket contact insert, 1 pole, equipped, axial screw connection, 09140012732
$ 30.944
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140012732.

IHS

Datasheet2 pages2 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+201%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140012732 provided by its distributors.

Socket contact insert, 1 pole, equipped, axial screw connection, 09140012732
HEAVY DUTY HAN PE-MODULE FEMALE AXIAL SCREW FOR 10...25MM2 (AWG 7-3)
Harting Han PE-module fem. axial 10-25qmm - 09140012732
Rectangular Connector, 1 Contact(s), Female
Female Insert 1P 100A 6-4 AWG 1 Contact
Professional Thin Film MELF Resistors
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
HARTING 09140012732 ヘビーデューティ電源コネクタモジュール
Heavy Duty Module, Rcpt, 1Pos, 6-4Awg; Product Range:Han-Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:1 Contact; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rohs Compliant: Yes |Harting 09140012732

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0914-001-2732
  • 09140012732.