HARTING Elektronik 09140009950

Connector Accessories Dummy Module Straight Polycarbonate Pebble Gray Han-Modular® Bag
$ 3.217
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140009950.

IHS

Datasheet2 pages2 years ago

Newark

Farnell

HQonline

element14 APAC

Inventory History

3 month trend:
+21.00%

CAD Models

Download HARTING Elektronik 09140009950 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140009950 provided by its distributors.

Connector Accessories Dummy Module Straight Polycarbonate Pebble Gray Han-Modular® Bag
CONN, DUMMY MODULE; Accessory Type: Blank Module; For Use With: Han Modular; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Type: Rectangular Power
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Suitable for = Han Industrial Connector
Dummy module; Connector Type:Rectangular Power; Series:Han Modular; External Depth:34.2"; External Height:16.5"; External Width:14.6"; For Use With:Han Modular; Overall Depth:34.2"; Overall Height:16.5"; Overall Width:14.6" ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 000 9950
  • 09-14-000-9950
  • 0914-000-9950
  • 9140009950