HARTING Elektronik 09140007356

Thin Head Knurled Round Body Threaded Insert - Closed End - Metric
$ 19.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140007356.

IHS

Datasheet2 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+4.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140007356 provided by its distributors.

Thin Head Knurled Round Body Threaded Insert - Closed End - Metric
Pin Module Brass Pneumatic Bulk Heavy Duty Connector Contact
Harting Pneum. contact metal OD 6mm male an - 09140007356
Contact PIN Crimp RA Cable Mount
PNEUM. CONTCTMETAL6MM OD MALE RA
Pneumatic Contact, Pin, R/A, 6Mm; Product Range:Han Series; Contact Gender:Pin; Wire Size Awg Max:-; Contact Termination Type:-; Current Rating:-; Contact Material:Brass; Contact Plating:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Harting 09140007356

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 000 7356
  • 0914-000-7356