HARTING Elektronik 09140006466

RF Connector BNC Straight Crimp Plug Times LMR-400 Optimized 50 Ohm
$ 28.783
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140006466.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+25.01%

Supply Chain

Country of OriginRomania
Introduction Date2016-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140006466 provided by its distributors.

RF Connector BNC Straight Crimp Plug Times LMR-400 Optimized 50 Ohm
PNEUMATIC CONTACT, FEMALE, BRASS, WITH SHUT-OFF, FOR HAN PNEUMATIC MODULES
Harting 09 14 000 6466 Pneumatic Contact Socket brass with barrier
Harting Pneum. contact metal OD 6 female+va - 09140006466
Pneum. Contact Metal Od 6 Fem. +Vlv |Harting 9140006466
Contact SKT Crimp ST Cable Mount
HARTING 09140006466 ヘビーデューティ電源コネクタコンタクト
CONTACTS FOR TUBE OUTER DIAMETER
Gender = Female / Contact Material = Brass / Pressure Max. bar = 10 / Outer Diameter mm = 6 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Form Factor = Straight
PNEUMATIC CONTACT W/ VALVE, SKT, CRIMP; Product Range: -; Contact Gender: Socket; Wire Size AWG Max: -; Contact Termination Type: Crimp; Current Rating: -; Contact Material: Brass; Contact Plating: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 000 6466
  • 0914-000-6466
  • 9140006466