HARTING Elektronik 09140006356

Pneumatic Contact, Male, Brass, 6MM Outer Diameter, Without Shut-off, Han Series
$ 13.662
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140006356.

IHS

Datasheet2 pages2 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+97.31%

Supply Chain

Country of OriginRomania
Introduction Date2016-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140006356 provided by its distributors.

PNEUMATIC CONTACT, MALE, BRASS, 6MM OUTER DIAMETER, WITHOUT SHUT-OFF, HAN SERIES
Contact PIN Crimp ST Cable Mount
Harting Pneum. contact metal OD 6 male - 09140006356
CONTACTS FOR TUBE OUTER DIAMETER
Gender = Male / Contact Material = Brass / Pressure Max. bar = 10 / Outer Diameter mm = 6 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Form Factor = Straight
PNEUMATIC CONTACT, PIN, CRIMP; Product Range: -; Contact Gender: Pin; Wire Size AWG Max: -; Contact Termination Type: Crimp; Current Rating: -; Contact Material: Brass; Contact Plating: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 000 6356
  • 0914-000-6356
  • 9140006356