HARTING Elektronik 09140006258

Pneumatic Contact Female For 4MM I.d. Tube (1/8 Inch) With Shutoff
$ 22.493
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140006258.

IHS

Datasheet2 pages2 years ago

Newark

Farnell

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140006258 provided by its distributors.

PNEUMATIC CONTACT FEMALE FOR 4MM I.D. TUBE (1/8 INCH) WITH SHUTOFF
Series = Han-Modular / Insert Gender = Socket / Contact Gender = Socket / Contact Material = Delrin Acetal / Suitable for = Han Industrial Connector
PNEUMATIC INSERT, 4.0MM, FEMALE; Fitting Type:Insert; Max Bore Diameter:4mm; External Diameter:8.2mm; Material:Delrin Acetal; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Series:HAN ;RoHS Compliant: NA
PNEUMATIC INSERT, 4.0MM, FEMALE; Fitting Type:Insert; Bore Size:4mm; External Diameter:8.2mm; Thread Size:-; Thread Size - Metric:-; Product Range:-; SVHC:No SVHC (15-Jan-2018); Bore Diameter Max:4mm; Material:Delrin Ace

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140006258
  • 09 14 000 6258
  • 09-14-000-6258
  • 0914 000 6258
  • 0914-000-6258
  • 9140006258