HARTING Elektronik 09140006174

Pneumatic Fitting, Male, Insert, 6 Mm, 9.7 Mm Rohs Compliant: Yes |Harting 09 14 000 6174
$ 6.615
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140006174.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-1.88%

Supply Chain

Country of OriginGermany
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140006174 provided by its distributors.

Pneumatic Fitting, Male, Insert, 6 Mm, 9.7 Mm Rohs Compliant: Yes |Harting 09 14 000 6174
PNEUMATIC CONTACT, WITHOUT SHUT-OFF, STRAIGHT, MALE, 6MMI.D., HAN-MODULAR SERIES
Harting 09 14 000 6174 Pneumatic Contact 1pc high-performance component
Han Power Modular Connectors HAN CONTACT 6 mm W/O SHUTOFF
Harting Pneumatic contact male 6,0 mm - 09140006174
Gender = Male / Contact Material = Polyoxymethylene (POM) / Pressure Max. bar = 8 / Tube Inner Diameter mm = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Form Factor = Straight
PNEUMATIC INSERT, 6.0MM, MALE; Fitting Type: Insert; Bore Size: 6mm; External Diameter: 9.7mm; Thread Size: -; Thread Size - Metric: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Bore Diameter Max: 6mm; Material: Delrin Aceta

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140006174
  • 09 14 000 6174
  • 09-14-000-6174
  • 0914-000-6174
  • 9140006174