HARTING Elektronik 09140006153

Pneumatic Fitting, Male, Insert, 6.2 Mm Rohs Compliant: Yes |Harting 0914 000 6153
$ 5.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140006153.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
+53.79%

CAD Models

Download HARTING Elektronik 09140006153 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2007-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140006153 provided by its distributors.

Pneumatic Fitting, Male, Insert, 6.2 Mm Rohs Compliant: Yes |Harting 0914 000 6153
Han Power Modular Connectors 4.0mm MALE CONTACT PNEUMATIC CONTACT
CONNECTOR MALE INSERT PNEUMATIC CONTACT 4 MM I.D. TUBE HAN MODULAR
Harting Pneumatic contact male 4,0 mm - 09140006153
HAN Pneumatic Module Series 4 MM Male Contact
Fittings Insert 0.157inch Tube Fitting/Male
Han Modular Pneumatic Contact, PK 10
Series = Han-Modular / Insert Gender = Plug / Contact Gender = Plug / Contact Material = Delrin Acetal / Suitable for = Han Industrial Connector
PNEUMATIC INSERT, 4.0MM, MALE; Fitting Type: Insert; Bore Size: -; External Diameter: 6.2mm; Thread Size: -; Thread Size - Metric: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Bore Diameter Max: 4mm; Material: Delrin Acetal;

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140006153
  • 09 14 000 6153
  • 09-14-000-6153
  • 0914 000 6153
  • 0914-000-6153
  • 9140006153