HARTING Elektronik 09140006152

Harting 09 14 000 6152 Pneumatic Contact single piece high-quality design
$ 6.339
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140006152.

IHS

Datasheet2 pages2 years ago

Newark

Farnell

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.47%

Supply Chain

Country of OriginGermany
Introduction Date2007-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140006152 provided by its distributors.

Harting 09 14 000 6152 Pneumatic Contact single piece high-quality design
Series = Han-Modular / Insert Gender = Plug / Contact Gender = Plug / Contact Material = Delrin Acetal / Suitable for = Han Industrial Connector
PNEUMATIC INSERT, 3.0MM, MALE; Fitting Type:Insert; Max Bore Diameter:3mm; External Diameter:6.2mm; Material:Delrin Acetal; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Series:HAN ;RoHS Compliant: NA
PNEUMATIC INSERT, 3.0MM, MALE; Product Range:Han-Modular Series; Contact Gender:Pin; Wire Size AWG Max:-; Contact Termination Type:-; Current Rating:-; Contact Material:-; Contact Plating:-; SVHC:No SVHC (15-Jan-2018); B

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140006152
  • 09 14 000 6152
  • 09-14-000-6152
  • 0914 000 6152
  • 0914-000-6152
  • 9140006152