HARTING Elektronik 09140000304

Tipo De Accesorio: Han Modular Frame; Para Usar Con: Industrial Connectors |Harting 0914 000 0304
$ 21.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140000304.

IHS

Datasheet2 pages3 years ago

Factory Futures

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+33.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09140000304 provided by its distributors.

Tipo De Accesorio:Han Modular Frame; Para Usar Con:Industrial Connectors |Harting 0914 000 0304
FRAME RECT ZINC FOR 10A HOUSING M3X10 SCREWS, HAN-MODULAR SERIES
Harting Han 10A Halterahmen für 1 Modul - 09140000304
Connector Accessories Frame Straight Zinc Die Cast
Connector Accessory, Frame Item, Zinc Alloy
Module clamp w/o strain relief
HAN 10A HALTERAHMEN FR 1 MOD UL
FRAME, HAN10A, 1 MODULE; Accessory Type: Han Modular Frame; For Use With: Han Modular Module; Product Range: -; SVHC: No SVHC (15-Jan-2018); Current Rating: 100A

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140000304
  • 09-14-000-0304
  • 0914 000 0304
  • 0914-000-0304
  • 9140000304