HARTING Elektronik 09120084752

Harting Han-Power T 3 x Q2/0 Kunststoff - 09120084752
$ 126.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120084752.

IHS

Datasheet3 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of HARTING Elektronik 09120084752 provided by its distributors.

Harting Han-Power T 3 x Q2/0 Kunststoff - 09120084752
Conn Power Adapter 9 POS T Style 9 Terminal 1 Port
CONNECTOR, POWER, HEAVY DUTY, HAN-POWER T 3 X Q2/0
Han-Power T plastic with 3x Han Q 2/0
Han Power Bus Series Tee, 9 Way
Han-Powerreg T 40 A IP65 / IP67
Heavy Duty Conn, Rcpt, 2Pos; Product Range:Han-Power T Series; Connector Mounting:Cable Mount; Gender:Receptacle; No. Of Contacts:2Contacts; Contact Gender:Socket; No. Of Rows:-; Contact Termination Type:Crimp; Connector Shell Size:-Rohs Compliant: Yes |Harting 09120084752

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-12-008-4752
  • 0912-008-4752
  • 9120084752