HARTING Elektronik 09120082633

Connector Rectangular, M 8 POS Crimp ST Cable Mount
$ 25.884
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120082633.

IHS

Datasheet3 pages2 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.65%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A20-7P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
AmphenolMS3106A18-8P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 8 Contacts, Solder Pin, Threaded, 18-8
Amphenol97-20-7P
5015 Commercial Insert 8 Pin - Solder Contacts Diallyl Phthalate Resin - Blue
ITT / CannonMS3102E20-7P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonCA3102R18-8PF80
Conn MIL-C-5015 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Socket, Crimp, Cable Mount |Itt Cannon CA3101E18-8SA206F42

Descriptions

Descriptions of HARTING Elektronik 09120082633 provided by its distributors.

Connector Rectangular, M 8 POS Crimp ST Cable Mount
Han Q 8/0 male quicklock insert (16A) (AWG 20-14)
insert Size Han-Compactreg male 16 A 500 V
Rectangular Connector, 9 Contact(s), Male
HAN Q8/0-M-QL 20-14 AWG FINE STRAND WIRE;
HAN Q 8/0 MALE QUICKLOCK INSER
Heavy Duty Insert, Plug, 8+Pe, 2.5Mm2; Product Range:Han Q Series; No. Of Contacts:9Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Push Lock Pin; Current Rating:16A; Wire Size Awg Max:-; Wire Size Awg Min:- Rohs Compliant: Yes |Harting 09120082633

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 12 008 2633
  • 09-12-008-2633
  • 0912-008-2633
  • 09120082633.
  • 9120082633