HARTING Elektronik 09120062763

Han Q 4/2 female axial screw/quicklock insert (40A/10A - 12-8AWG/23-16AWG)
$ 42.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120062763.

IHS

Datasheet3 pages2 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1103401-1
Female Insert Beige 3+Ground Position Screw |Te Connectivity Amp 1-1103401-1
TE Connectivity1-1104205-1
Rectangular Power Connector 6 Contact(S) Female |Te Connectivity Amp 1-1104205-1
TE Connectivity1-1104207-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Te Connectivity Amp 1-1104207-1
Gwconnect Spring Terminal Insert, Female, 16-Pole, 16A, Numbered 1-16Er (Ag) Plated Contact
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
Conn M12 Circular F 5 POS Crimp RA Cable Mount 5 Terminal 1 Port Micro-Change®

Descriptions

Descriptions of HARTING Elektronik 09120062763 provided by its distributors.

Han Q 4/2 female axial screw/quicklock insert (40A/10A - 12-8AWG/23-16AWG)
Harting 09 12 006 2763 Socket insert 1pc durable reliable design
Harting Han Q 4/2female insert with Quick L - 09120062763
Socket contact insert, Compact, 6 pole, equipped, axial screw connection, with PE contact, 09120062763
Conn Rectangular F 4/2 POS Screw ST Cable Mount
Rectangular Connector, 6 Contact(s), Female
insert Size Han-Compactreg female 40 A
Han Q 4/2Female Insert With Qu, PK 10
HARTING 09120062763 ヘビーデューティパワーコネクタインサート
INSERT FMALE 4+2POS+1GND PUSH IN
Heavyduty Insert, Rcpt, 4+2Sig+Pe; Product Range:Han Q Series; No. Of Contacts:7Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:40A; Wire Size Awg Max:-; Wire Size Awg Min:-Rohs Compliant: Yes |Harting 09120062763

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 12 006 2763
  • 09-12-006-2763
  • 0912-006-2763
  • 09120062763.
  • 9120062763