HARTING Elektronik 09120053104

Socket contact insert, 3A, 5 pole, unequipped, crimp connection, with PE contact, 09120053104
$ 7.855
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120053104.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-18.13%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-04-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HARTING Elektronik 09120053104 provided by its distributors.

Socket contact insert, 3A, 5 pole, unequipped, crimp connection, with PE contact, 09120053104
Thin Head Knurled Round Body Threaded Insert - Closed End - Metric
Han Q 5/0 female crimp insert (16A) - with coding option
Connector Rectangular, F 5 POS Crimp ST Cable Mount Gray
Rectangular Connector Insert,16 A
Heavy Duty Conn, Insert, Rcpt, 5+Pe Pos; Product Range:Han-Q Series; Heavy Duty Connector Type:Insert; No. Of Contacts:5+Pe Contacts; Rectangular Shell Size:-; Gender:Receptacle; Current Rating:16A Rohs Compliant: Yes |Harting 09120053104

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0912-005-3104
  • 9120053104