HARTING Elektronik 09120053004

Thin Head Knurled Round Body Threaded Insert - Closed End - Metric
$ 7.768
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120053004.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+0.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 09120053004 provided by its distributors.

Thin Head Knurled Round Body Threaded Insert - Closed End - Metric
Han Q 5/0 male crimp insert (16A) - with coding option
Rectangular Connector, 6 Contact(s), Male
Inserts, Crimp termination, Male, Polycarbonate, RAL 7032 (pebble grey), Rated current: 16A, Size: 3 A, Contacts: 5
Rectangular Connector Insert,16 A
Heavy Duty Conn, Insert, Plug, 5+Pe Pos; Product Range:Han-Q Series; Heavy Duty Connector Type:Insert; No. Of Contacts:5+Pe Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Harting 09120053004

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0912-005-3004