HARTING Elektronik 09120022753

Rectangular Socket Insert, 2+PE, Size 3A, 10-14AWG, Screw, 400V, Han Q Series
$ 29.985
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120022753.

IHS

Datasheet3 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+12.71%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity647845-4
CONN HOUSING 2POS GRAY / 2 Position Blade Type Power Housing Connector Non-Gendered Gray
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonMS3106E12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonMS3106F14S-9S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09120022753 provided by its distributors.

RECTANGULAR SOCKET INSERT, 2+PE, SIZE 3A, 10-14AWG, SCREW, 400V, HAN Q SERIES
Harting 09 12 002 2753 Socket insert 1 piece durable and reliable
Han Q 2/0 female axial screw (40A) 2.5 6mm² 14-10AWG
Conn Rectangular F 2 POS Screw ST Cable Mount
Harting Han Q 2/0-bu 2,5-6 mm² - 09120022753
Rectangular Connector, 3 Contact(s), Female
HARTING 09120022753 ヘビーデューティパワーコネクタインサート
insert Size 3 A female 40 A 400 V
HAN 3A 02P FE AXIAL SCRW INSRT
Heavy Duty Insert, Rcpt, 2+Pe, 6Mm2; Product Range:Han Q Series; Heavy Duty Connector Type:Insert; No. Of Contacts:2+Pe Contacts; Rectangular Shell Size:3A; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:40A;rohs Compliant: Yes |Harting 09120022753

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 12 002 2753
  • 09-12-002-2753
  • 0912-002-2753
  • 9120022753