HARTING Elektronik 09110006637

Contact F Crimp ST Cable Mount (4AWG/0)AWG
$ 21.075
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09110006637.

IHS

Datasheet2 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.45%

Supply Chain

Country of OriginGermany
Introduction Date2020-11-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09110006637 provided by its distributors.

Contact F Crimp ST Cable Mount (4AWG/0)AWG
Harting Han TC300 female contact 120mm² - 09110006637
300A FEMALE CRIMP CONTACT 120MM2
HAN TC300 FEMALE CONTACT 120MM
HEAVY DUTY CONTACTS, SOCKET, 300A, CRIMP; Product Range:Han TC300 Series; Contact Gender:Socket; Wire Size AWG Max:-; Contact Termination Type:Crimp; Current Rating:300A; Contact Material:Copper Alloy RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0911-000-6637
  • 9110006637