HARTING Elektronik 09100123101

Female Crimp Insert With Snap in Latch, 12-PIN, Han 1A Series
$ 6.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09100123101.

Burklin Elektronik

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.25%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09100123101 provided by its distributors.

FEMALE CRIMP INSERT WITH SNAP IN LATCH, 12-PIN, HAN 1A SERIES
Conn Rectangular F 12 POS Crimp ST Panel Mount Han® 1A
RECT PWR INSERT, RCPT, 12POS, SIZE 1A ROHS COMPLIANT: YES
Rectangular Connector, 12 Contact(s), Female
Harting Han 1A-12-c-f latch - 09100123101
Insert Female Snap Lock 12pol c f
CONN 1A 12PIN FEMALE CRIMP INSER
RECTANGULAR PWR INSERT, SOCKET, 12POS; Product Range:Han Series; No. of Contacts:12Contacts; No. of Rows:3 Row; Gender:Receptacle; Rectangular Shell Size:1A; Contact Gender:Socket; Contact Termination Type:Crimp; Contact
Series = Han 1A / For Shell Size = 1A / Positions = 12 / Current Rating A = 6.5 / Voltage Rating V = 50 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CSA / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.09 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 10 012 3101
  • 0910-012-3101
  • 09100123101.
  • 9100123101