HARTING Elektronik 09100123001

Pin contact insert, 1A, 12 pole, crimp connection, 09100123001
$ 6.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09100123001.

Burklin Elektronik

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09100123001 provided by its distributors.

Pin contact insert, 1A, 12 pole, crimp connection, 09100123001
Harting 09 10 012 3001 Han Connector Latch 1A-12-C-m 1pc
Conn Rectangular M 12 POS Crimp ST Panel Mount Han® 1A
CRIMP INSERT, 1A, 12 PIN, MALE WITH SNAP IN LATCH, HAN
Rectangular Connector, 12 Contact(s), Male
HARTING 09100123001 ヘビーデューティパワーコネクタインサート
RS APAC
Insert Male Snap Lock 12pol c m
Rectangular Pwr Insert, Pin, 12Pos; Product Range:Han Series; No. Of Contacts:12Contacts; No. Of Rows:3 Row; Gender:Plug; Rectangular Shell Size:1A; Contact Gender:Pin; Contact Termination Type:Crimp; Contact Material:- Rohs Compliant: Yes |Harting 09100123001
Series = Han 1A / For Shell Size = 1A / Positions = 12 / Current Rating A = 6.5 / Voltage Rating V = 50 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CSA / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.09 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 10 012 3001
  • 0910-012-3001
  • 09100123001.