HARTING Elektronik 09100083106

Conn M12 Circular F 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
$ 39.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09100083106.

IHS

Datasheet3 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09100083106 provided by its distributors.

Conn M12 Circular F 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
HEAVY DUTY INSERT, RCPT, 8POS, 0.5A ROHS COMPLIANT: YES
1A X-CODE CAT6A FEMALE CRIMP INSERT FOR LOCKING LEVER
Rectangular Connector, 8 Contact(s), Female
Harting Han 1A-M12-f X-coded - 09100083106
Insert Female 8 pol L Bracket M12 f X
HEAVY DUTY INSERT, RCPT, 8POS, CRIMP; Product Range: Han 1A Series; Heavy Duty Connector Type: Insert; No. of Contacts: 8 Contacts; Rectangular Shell Size: 1A; Gender: Receptacle; Current Rating: 500mA 50AJ9790
Series = Han 1A / For Shell Size = 1A / Positions = 8 / Current Rating mA = 500 / Voltage Rating V = 48 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CSA / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 0.25 / Wire Size mm2 Min. mm² = 0.08 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 10 008 3106
  • 0910-008-3106
  • 09100083106.
  • 9100083106