HARTING Elektronik 09100033206

Conn Rectangular M 3Signal/1Ground POS Crimp ST Panel Mount Han® 1A
$ 4.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09100033206.

Burklin Elektronik

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09100033206 provided by its distributors.

Conn Rectangular M 3Signal/1Ground POS Crimp ST Panel Mount Han® 1A
RECTANGULAR CONNECTOR INSERT, WT 9.40 G, MALE, 3 CONTACTS, HAN 1A SERIES
Rectangular Connector, 4 Contact(s), Male
Insert Male L Bracket 16A 3pol + PE c m
HARTING 09100033206 ヘビーデューティパワーコネクタインサート
Rectangular Connector Insert,16 A
HEAVY DUTY INSERT, PLUG, 3+PE, 16A;
1A 3+PE MALE CRIMP INSERT LLEVER
RECTANGULAR PWR INSERT, PIN, 4POS; Product Range:Han Series; Heavy Duty Connector Type:Insert; No. of Contacts:3+PE Contacts; Rectangular Shell Size:1A; Gender:Plug; Heavy Duty Contact Type:Crimp Pin; Current Rating:16A RoHS Compliant: Yes
Series = Han 1A / For Shell Size = 1A / Positions = 3 / Current Rating A = 16 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CSA / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 10 003 3206
  • 0910-003-3206
  • 09100033206.