HARTING Elektronik 09100033106

Insert Connector, Single Locking, 3+PE, Female, Crimp Terminal, Han 1A Series
$ 5.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09100033106.

IHS

Datasheet3 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.01%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09100033106 provided by its distributors.

INSERT CONNECTOR, SINGLE LOCKING, 3+PE, FEMALE, CRIMP TERMINAL, HAN 1A SERIES
Conn Rectangular F 3Signal/1Ground POS Crimp ST Panel Mount Han® 1A
1A 3PE female shielded crimp insert for locking lever
Harting Han 1A-3+PE-c-f shielded - 09100033106
Rectangular Connector, 4 Contact(s), Female
Insert Fem. L Br. 10A Schirm 3pol+PEcf
Rectangular Connector Insert,10 A
HEAVY DUTY INSERT, RCPT, 3+PE, 10A;
1A 3+PE FEM SHIELD CRIMP LLEVER
RECTANGULAR PWR INSERT, SOCKET, 4POS; Product Range:Han Series; Heavy Duty Connector Type:Insert; No. of Contacts:3+PE Contacts; Rectangular Shell Size:1A; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket; Current Rating:10A RoHS Compliant: Yes
Series = Han 1A / For Shell Size = 1A / Positions = 3 / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CSA / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0910-003-3106
  • 09100033106.
  • 9100033106