HARTING Elektronik 09100033001

Pin contact insert, 1A, 3 pole, crimp connection, with PE contact, 09100033001
$ 6.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09100033001.

IHS

Datasheet3 pages3 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09100033001 provided by its distributors.

Pin contact insert, 1A, 3 pole, crimp connection, with PE contact, 09100033001
Conn Rectangular M 3Signal/1Ground POS Crimp ST Panel Mount Han® 1A
MALE SHIELDED CRIMP INSERT WITHSNAP IN LATCH, 3 + PE, HAN 1A SERIES
Rectangular Connector, 4 Contact(s), Male
Insert Male Snap L. 10A Schirm 3pol+PEcm
INST W SNAP IN LATCH 1A 3PE M SHLDD CRMP
HARTING 09100033001 ヘビーデューティパワーコネクタインサート
RS APAC
HEAVY DUTY INSERT, PLUG, 3+PE, 10A;
1A 3+PE MALE SHIELD CRIMP SLATCH
HAN1A-3+PE-C-M SHIELDED, LATCH
RECTANGULAR PWR INSERT, PIN, 4POS; Product Range:Han Series; Heavy Duty Connector Type:Insert; No. of Contacts:3+PE Contacts; Rectangular Shell Size:1A; Gender:Plug; Heavy Duty Contact Type:Crimp Pin; Current Rating:10A RoHS Compliant: Yes
Series = Han 1A / For Shell Size = 1A / Positions = 3 / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CSA / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0910-003-3001
  • 09100033001.
  • 9100033001