HARTING Elektronik 09100022701

Socket contact insert, 1A, 2 pole, crimp connection, with PE contact, 09100022701
$ 6.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09100022701.

Burklin Elektronik

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.67%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09100022701 provided by its distributors.

Socket contact insert, 1A, 2 pole, crimp connection, with PE contact, 09100022701
RECTANGULAR CONNECTOR INSERT, WT 13.60 G, FEMALE, 2 CONTACTS, HAN 1A SERIES
Conn Rectangular F 2Signal/1Ground POS Screw ST Panel Mount Han® 1A
1A 2PE female screw insert with snap in latch
Rectangular Connector, 3 Contact(s), Female
Insert Female Snap L. 10A 2pol + PE s f
HARTING 09100022701 ヘビーデューティパワーコネクタインサート
Rectangular Connector Insert,10 A
HEAVY DUTY INSERT, RCPT, 2+PE, 10A;
1A 2+PE FEM SCREW INSERT SLATCH
RECTANGULAR PWR INSERT, SOCKET, 3POS; Product Range:Han Series; Heavy Duty Connector Type:Insert; No. of Contacts:2+PE Contacts; Rectangular Shell Size:1A; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:10A RoHS Compliant: Yes
Series = Han 1A / For Shell Size = 1A / Positions = 2 / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CSA / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.75 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 10 002 2701
  • 0910-002-2701
  • 09100022701.