HARTING Elektronik 09060480503

Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
$ 8.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09060480503.

ODG (Origin Data Global)

Datasheet1 page0 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+13.32%

Supply Chain

Country of OriginVietnam
Introduction Date2011-05-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HARTING Elektronik 09060480503 provided by its distributors.

Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
DIN Power Connector Shell Housing B 15mm for Female Connector F/H/MH
Shell enclosure for DIN 41612, type F, H, MH, 09060480503
09 06 SERIES SHELL HOUSING FOR USE WITH DIN 41612 CONNECTOR
Connector Accessories Housing Straight Thermoplastic
Harting DIN-Power shell housing B15 - 09060480503
DIN 41612 Connectors HOUSING SHELL B TYPE F
Connector Accessory, Housing Item
Connector Backshells; Accessory Type:Shell Housing; For Use With:Types F, H and MH Female Connectors; Cable Exit:180°; Connector Body Material:Thermoplastic Resin ;RoHS Compliant: Yes
SHELL HOUSING, TOP/SIDE, PLASTIC; Accessory Type: Shell Housing; For Use With: Harting Type F, H & MH Series Connectors; Connector Shell Size: -; Cable Exit Angle: 90°, 180°; Connector B; Available until stocks are exhausted

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 06 048 0503
  • 0906-048-0503
  • 9060480503