HARTING Elektronik 09060008482

Harting 09 06 000 8482 Female Crimp Contacts DIN 41612 Connectors 16-20 AWG
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09060008482.

element14 APAC

Datasheet1 page0 years ago

ODG (Origin Data Global)

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+231%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350415-1
Rectangular Connector Contacts; 350415-1; TE CONNECTIVITY; Tin; Crimp; 14 AWG; 20 AWG
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal
Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC Maintained Contact Panel Mount
KK 41695 ROHS3Compliant GENERAL PURPOSE FEMALE Receptacle Connector Housing 0.156 3.96mm
TE Connectivity / AMP3-641283-3
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal

Descriptions

Descriptions of HARTING Elektronik 09060008482 provided by its distributors.

Harting 09 06 000 8482 Female Crimp Contacts DIN 41612 Connectors 16-20 AWG
Solder contact Gender of contacts: Female Requirement level: 3
HARTING 09060008482 DIN-Power crimp 3,F, PL2, Einzel, PK 1000
Connector Accessory, Contact, Brass
Crimp contact Copper alloy Conductor cross-section 0.5
DIN FEMALE FC3 CONTACT PL2 INDIVIDUAL CONTACTS(AWG 20-16)
Male Insert without Contacts Gray 5 Position Crimp
Contact SKT Crimp ST Cable Mount Bag
CONTACT, CRIMP, SOCKET, 0.5-1.5MM; Product Range: DIN 41612 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 20AWG; Wire Size
HARTING 09060008482 バックプレーンコネクタコンタクト
HARTING , 09 06, , , 6.0A, 20.0m
female contact crimp contour 2
DIN-POWER CRIMP 3F PL2 EIN ZEL
DIN41612 CRIMP CONTACT FOR FEM
Contact; Connector Type:Contact; Gender:Female; Contact Termination:Crimp; Leaded Process Compatible:Yes; Approval Categories:Performance Level 3 per IEC 60603-2; Mounting Type:PC Board Thru Hole; Size:Wire gauge 0.50 to 1.50 sq. mm ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9060008482
  • 09 06 000 8482
  • 09 06 000 8482..
  • 09-06-000-8482
  • 0906-000-8482
  • 09060008482-
  • 9060008482